Sibille 150mm Plastic Work Platform

RS Stock No.:
9182476
Mfr. Prt No.:
TT015M24KV
Brand:
Sibille
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
RS stock number 9182476
Product description Sibille 150mm Plastic Work Platform
Manufacturer / Brand Sibille
Manufacturer part number TT015M24KV

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 31, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Sibille TT015M Insulated Work Platforms

The TT015M series of insulated work platforms from Sibille. A single piece moulded plastic work platform with anti-slip tray. The series also features fixed insulated legs, inclined to keep the platform away from contact with a vertical wall.
Designed to help protect the user during live working, accidental contact or flashover when working on or next to energised systems.

Features:

24 kV or 45 kV versions available


Specifications

Attribute Value
Brand Sibille
Platform Height 150 mm
Material Plastic
Weight 3.6 kg
Checking stock...
IDR
2,668,926.05
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,668,926.05
*price per unit indicative
"Sibille 150mm Plastic Work Platform" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda