ITL Insulated Tools Ltd Insulated Offset Ring Spanner, 13 mm

RS Stock No.:
9111281
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
RS stock number 9111281
Product description ITL Insulated Tools Ltd Insulated Offset Ring Spanner, 13 mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS Pro Insulated Ring Spanners

Our range of Totally Insulated Ring Spanners are designed to protect you from up to 1000 V.
Featuring injection moulded Nylon 11 insulation that bonds with the tool to offer maximum protection and longer life.
The unique Nylon 11 insulation makes the tools a great choice when working in intense climates and the most difficult conditions.
An excellent choice for both electrical and industrial engineering applications.

Features and Benefits
Each tool is injection moulded
Nylon 11 insulation
IEC 60900:2004 specification
Single Ended with 60° Offset Head
Fully insulated across the entire body
Heavy-duty spanners for use in any application
Available in a various sizes


Specifications

Attribute Value
Brand RS PRO
Overall Length 100 mm
Double Ended No
VDE/1000V Approved Yes
Offset Yes
Imperial or Metric Metric
Size 13 mm
Metric Size 13 mm
Spanner Type Ring Spanner
Finish Insulated
Material Chrome Vanadium Steel
Checking stock...
IDR
483,752.68
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1483,752.68
*price per unit indicative
"ITL Insulated Tools Ltd Insulated Offset Ring Spanner, 13 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products