ITL Insulated Tools Ltd Open Ended Spanner, 17 mm

RS Stock No.:
9111203
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
RS stock number 9111203
Product description ITL Insulated Tools Ltd Open Ended Spanner, 17 mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS Pro Insulated Open Ended Spanners

Our range of Totally Insulated Single Ended Spanners are designed to protect you from up to 1000 V.
Featuring injection moulded Nylon 11 insulation that bonds with the tool to offer maximum protection and longer life.
The unique Nylon 11 insulation makes the tools a great choice when working in intense climates and the most difficult conditions.
An excellent choice for both electrical and industrial engineering applications.

Features and Benefits
Each tool is injection moulded
Nylon 11 insulation
IEC 60900:2004 specification
Warning thumb stop
12 variations available


Specifications

Attribute Value
Brand RS PRO
Overall Length 220 mm
Double Ended No
VDE/1000V Approved Yes
Imperial or Metric Metric
Size 17 mm
Metric Size 17 mm
Spanner Type Open Ended Spanner
Material Chrome Vanadium Steel
Checking stock...
IDR
535,987.90
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1535,987.90
*price per unit indicative
"ITL Insulated Tools Ltd Open Ended Spanner, 17 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products