ITL Insulated Tools Ltd 8 mm Hexagon Nut Driver, VDE/1000V Approved, 104 mm Blade Length
- RS Stock No.:
- 9111525
- Brand:
- RS PRO

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 9111525 |
| Product description | ITL Insulated Tools Ltd 8 mm Hexagon Nut Driver, VDE/1000V Approved, 104 mm Blade Length |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 29, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
RS PRO Insulated Nut Spinners
From RS PRO, this high-quality nut driver is totally insulated and will protect you from up to 1000 V. The tool features injection moulded Nylon 11 insulation that bonds with the tool to offer maximum protection and longer life. The unique Nylon 11 insulation makes the tool a great choice when working in extreme climates and the most difficult conditions.
The nut spinner features a hardened steel head for efficient tightening of nuts and bolts in lower torque applications. With an ergonomic handle, this nut driver ensures comfort and control over long periods of use. The hollow shaft means the driver can be used with fasteners of differing depths, even when sunken.
Features & Benefits
• 150 mm stud clearance
• Each tool is injection moulded
• Nylon 11 insulation
• IEC 60900:2004 specification
Applications
A nut spinner, or nut driver, is an essential tool for tightening and loosening hexagonal and square nuts and fasteners. With its hollow shaft and unique shape, it is able to apply torque much more efficiently than spanners, especially on narrower nuts and bolts. This tool is insulated up to 1000V which makes it perfect for electrical and industrial applications. The tool is ideal for;
• Electricians
• Maintenance engineers
• Construction workers
Tool Care
Though this nut driver is somewhat resistant to corrosion, proper storage and care will increase the work-life of your tool. Be sure to store in a dry place when not in use, and to wipe the shank down with a light oil after use.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
Features and Benefits:
• 150 mm stud clearance
• Each tool is injection moulded
• Nylon 11 insulation
• IEC 60900:2004 specification
• Available in various metric and BA sizes
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Screwdriver Type | Insulated |
| Overall Length | 214 mm |
| Tip Size | 8 mm |
| Handle Material | Plastic |
| VDE/1000V Approved | Yes |
| Tip Type | Hexagon |
| Blade Material | Steel |
| Blade Length | 104 mm |