Sibille Adjustable Spanner, 200 mm Overall Length, 26mm Max Jaw Capacity
- RS Stock No.:
- 0539615
- Mfr. Prt No.:
- MS7SCRS-210
- Brand:
- Sibille

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0539615 |
| Product description | Sibille Adjustable Spanner, 200 mm Overall Length, 26mm Max Jaw Capacity |
| Manufacturer / Brand | Sibille |
| Manufacturer part number | MS7SCRS-210 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 1, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Insulated Adjustable Wrench
Maximum Jaw Capacity: 26 mm with chemically blackened finish
200mm length
Specifications
| Attribute | Value |
| Brand | Sibille |
| Wrench Type | Adjustable Spanner |
| Jaw Capacity | 26 mm |
| Overall Length | 200 mm |
| Handle Type | Insulated |
| VDE/1000V Approved | Yes |
| Material | Alloy Steel |