INSUL STD FLAT BLADE SCREWDRIVER,4X100MM
- RS Stock No.:
- 4500857
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
| RS stock number | 4500857 |
| Product description | INSUL STD FLAT BLADE SCREWDRIVER,4X100MM |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 23, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS Pro Insulated, Standard Screwdriver
RS Pro Insulated, Standard Screwdriver
This high-quality bi-material screwdriver from RS Pro has been designed with quality in mind for the most demanding customers. It is insulated and VDE 0680/2 approved which means it is suitable for safe working on live equipment at up to 1000V ac. Soft and anti-slip grip guarantee comfortable and safe operation. It has been specially designed for greater torque. Especially heat treated, chrome-vanadium steel blade reduces screws and driver wear. The range of insulated screwdrivers is available in both slotted and cross-head option.
Features & Benefits:
• VDE 0680//2 Approval
• Ergonomically designed, anti-slip and soft grip for comfortable operation and higher torque
• Yellow / Red colour for easy identification
• Size and Tip Type illustrated at the top of the handle for easy identification
• Hardened & blackened chrome-vanadium steel. Heat treated to HRC 52 – 56
Typical Applications:
This screwdriver is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners. Most common screwdriver types such as flat-blade and cross-recess have a very wide range of application. Only tip size determines if a tool is suitable for the desired application or not. They are commonly used for:
• Mechanical and industrial production
• Woodworking/carpentry
• Fastening wood to metal
Speciality screwdrivers such as TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
• Electronics repairs
• Opening consoles - Xbox/ PlayStation
• Opening Mobile phones
• Opening MacBooks
Approvals & Certification:
• VDE 0680/2
• Din- En 60900
• Din 2380-1& 2380-2
FAQs:
Is this screwdriver magnetised?
No, this screwdriver is not magnetised but can be simply magnetised by using one of magnetisers available here at RS e.g. 667-3471
Is this screwdriver VDE approved?
Yes, this screwdriver has been tested up to 1000V and guarantees safe operation under this voltage.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Overall Length | 200 mm |
| VDE/1000V Approved | Yes |
| Blade Material | Chrome Vanadium Steel |
| Blade Length | 100 mm |
| Screwdriver Type | Standard |
| Tip Size | 4 mm |
| Handle Material | Bi-material |
| Tip Type | Flat |