INSTRUMET 19IN,FRONT PANEL,482.6X132.5X3

RS Stock No.:
7694992
Brand:
METCASE
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
RS stock number 7694992
Product description INSTRUMET 19IN,FRONT PANEL,482.6X132.5X3
Manufacturer / Brand METCASE

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Instrumet 19in. Case

A stylish 19" instrument case designed for mounting 3U subracks, chassis or front panels. The desktop version of these instrument cases have ABS side handles whereas the portable version has a tilt/swivel carry handle. Manufactured in aluminium and supplied fully assembled.

Fully assembled 19in. case available as a desktop or portable version
Front / rear bezel in mid-grey (RAL 7040)
Top cover, base and rear panel in light grey (RAL 7035)
Chassis supports
4 ABS tilt feet


Specifications

Attribute Value
Brand METCASE
Type Front Panel
Rack Units 3 U
Horizontal Pitch 95 HP
Colour Grey
Material Aluminium
Dimensions 482.6 x 132.5 mm
Length 482.6 mm
Width 132.5 mm
Checking stock...
IDR
411,483.47
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1411,483.47
*price per unit indicative
"INSTRUMET 19IN,FRONT PANEL,482.6X132.5X3" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda