RS PRO Steel Female Pneumatic Quick Connect Coupling, Rp 3/8 Female Threaded
- RS Stock No.:
- 7768334
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
RS stock number | 7768334 |
Product description | RS PRO Steel Female Pneumatic Quick Connect Coupling, Rp 3/8 Female Threaded |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Aug 16, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Bayonet Couplings
All couplings are of the single shut-off type, with a positive, bayonet type connection. Maximum operating pressure is 35 bar and temperature range is -20°C to +100°C.
Bayonet Couplings
All couplings are of the single shut-off type, with a positive, bayonet type connection. The bayonet heads prevent accidental disconnection. The adaptors and couplings are suitable for most fixed air applications.
Maximum operating pressure of 35 bar
Specifications
Attribute | Value |
Brand | RS PRO |
Coupling Gender | Female |
Material | Steel |
Connection Standard | PCL |
Minimum Operating Temperature | -20 °C |
Maximum Operating Temperature | +100 °C |
Finish | Zinc Plated |
Connection Type | Threaded |
Manufacturer Series | AA |
Thread Size | 3/8 in |
Maximum Operating Pressure | 35 bar |
Thread Standard | Rp |
Thread Gender | Female |
Threaded Connection | Rp 3/8 Female |