Fluke 1664FC Multifunction Tester, 50 V, 100 V, 250 V, 500 V, 1000 V , Earth Resistance Measurement With BLE, USB

RS Stock No.:
1176667
Mfr. Prt No.:
FLK-1664FC SCH
Brand:
Fluke
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
RS stock number 1176667
Product description Fluke 1664FC Multifunction Tester, 50 V, 100 V, 250 V, 500 V, 1000 V , Earth Resistance Measurement With BLE, USB
Manufacturer / Brand Fluke
Manufacturer part number FLK-1664FC SCH

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand Fluke
Power Source Battery
Width 250 mm
Length 100 mm
Maximum Voltage Measurement 500 V ac/dc
Continuity Test Current 10 mA
Insulation Test Voltage 50 V, 100 V, 250 V, 500 V, 1000 V
Dimensions 100 x 250 x 125 mm
IP Rating IP40
Interface Type BLE, USB
Height 125 mm
Automatic RCD Test Yes
Model Number p 1664FC
Maximum Continuity Resistance 2000 Ω
Minimum Continuity Resistance 20 Ω
Earth Resistance Measurement Yes
Weight 1.3 (with Battery) kg
Safety Category Level CAT III, CAT IV
RCD Ramp Test Yes
Loop Impedance Test Type Phase to Earth, Phase to Neutral
Remote Switch Mode Yes
Safety Category Voltage 300 V, 500 V
Battery Type AA
Safety Category CAT III 500 V, CAT IV 300 V
Downloadable Data Yes
RCD Test Type A/F, AC Type, B/B+, G, S
Display Type LCD
Checking stock...
IDR
49,833,239.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
149,833,239.00
*price per unit indicative
"Fluke 1664FC Multifunction Tester, 50 V, 100 V, 250 V, 500 V, 1000 V , Earth Resistance Measurement With BLE, USB" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda