SMC EX250 series Serial Interface

RS Stock No.:
8508855
Mfr. Prt No.:
EX250-IE3
Brand:
SMC

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8508855
Product description SMC EX250 series Serial Interface
Manufacturer / Brand SMC
Manufacturer part number EX250-IE3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 17, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Serial Interface Units

EX250 Series

Professional range of the SMC interface units from the EX250 series. The serial interface units are capable of controlling 32 solenoids. The sensor is connected via an M8/M12 connector. The EX250 serial interface unit is compatible with VQC1000/2000/4000 and SV1000/2000/3000 valves.

IP67 Rated
Maximum 32 inputs/32 outputs


Specifications

Attribute Value
Brand SMC
Minimum Operating Temperature +5 °C
Maximum Operating Temperature +45 °C
Manufacturer Series EX250
Checking stock...
IDR
2,221,989.76
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,221,989.76
*price per unit indicative
"SMC EX250 series Serial Interface" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products