Legris 7996 Non Return Valve, 6mm Tube Inlet, 6mm Tube Outlet, 1 to 10bar

RS Stock No.:
1892838
Mfr. Prt No.:
7996 06 00
Brand:
Legris

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1892838
Product description Legris 7996 Non Return Valve, 6mm Tube Inlet, 6mm Tube Outlet, 1 to 10bar
Manufacturer / Brand Legris
Manufacturer part number 7996 06 00
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
RS stock number 1892838
Product description Legris 7996 Non Return Valve, 6mm Tube Inlet, 6mm Tube Outlet, 1 to 10bar
Manufacturer / Brand Legris
Manufacturer part number 7996 06 00

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

LF3000 Push-in Non-Return Valves

In-line check valve with push-in tube connections

Plastic bodied construction, compact and light in weight
No internal spring, V ring technology ensures positive sealing even when fitting is subjected to vibration
Operating temperature range : 0 to +70°C

LF189281-99LF189281-10

Specifications

Attribute Value
Brand Legris
Minimum Operating Temperature 0 °C
Inlet Connection Type Tube
Maximum Operating Temperature +70 °C
Manufacturer Series 7996
Maximum Operating Pressure 10 bar
Minimum Operating Pressure 1 bar
Tube Outlet Connection 6 mm
Outlet Connection Type Tube
Tube Inlet Connection 6 mm
Operating Pressure Range 1 to 10 bar
Checking stock...
IDR
358,094.46
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1358,094.46
*price per unit indicative
"Legris 7996 Non Return Valve, 6mm Tube Inlet, 6mm Tube Outlet, 1 to 10bar" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda