Schurter C14 Right Angle Panel Mount, PCB Mount IEC Connector Male, 11A, 250 V

RS Stock No.:
0208796
Mfr. Prt No.:
DC21.0021.1111
Brand:
Schurter

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0208796
Product description Schurter C14 Right Angle Panel Mount, PCB Mount IEC Connector Male, 11A, 250 V
Manufacturer / Brand Schurter
Manufacturer part number DC21.0021.1111
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
RS stock number 0208796
Product description Schurter C14 Right Angle Panel Mount, PCB Mount IEC Connector Male, 11A, 250 V
Manufacturer / Brand Schurter
Manufacturer part number DC21.0021.1111

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

IEC appliance plugs

DC21 Device Plug Combined Elements for Printed Circuit Boards

Mains connectors for use in most of Europe. 250 V∼, 6 A/10 A rating (see the individual connectors). Sockets and plugs comply to IEC 320, EN 60 320, CEE 22 and BS 4491 and cables comply to BS 6500 (1975). BASEC approved. Colour: black

2-pin
Screw-fixing on printed circuit boards / from back

L0208976-20

Specifications

Attribute Value
Brand Schurter
IEC Connector Type C14
Mounting Type Panel Mount, PCB Mount
Gender Male
Current Rating 11 A
Body Orientation Right Angle
Termination Method Solder
Voltage Rating 250 V
Checking stock...
IDR
206,738.19
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1206,738.19
*price per unit indicative
"Schurter C14 Right Angle Panel Mount, PCB Mount IEC Connector Male, 11A, 250 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda