Fluke 2098723 Type K Surface Temperature Probe

RS Stock No.:
4723331
Mfr. Prt No.:
2098723
Brand:
Fluke
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
RS stock number 4723331
Product description Fluke 2098723 Type K Surface Temperature Probe
Manufacturer / Brand Fluke
Manufacturer part number 2098723

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 3, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Temperature probes for digital thermometers


Specifications

Attribute Value
Brand Fluke
Probe Diameter 22.9 mm
Probe Length 322.6 mm
Best Accuracy ±1.2 %
Probe Type Surface
Maximum Temperature Measurement +600 °C
Sensor Type Type K
Connector Type Miniature Plug
Cable Length 1 m
Model Number 80PK-27
Checking stock...
IDR
7,048,608.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
17,048,608.00
*price per unit indicative
"Fluke 2098723 Type K Surface Temperature Probe" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products