Fluke 123B ScopeMeter Handheld Oscilloscope, 20MHz, 2 Channels
- RS Stock No.:
- 9195047
- Mfr. Prt No.:
- FLUKE-123B/INT
- Brand:
- Fluke
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
| RS stock number | 9195047 |
| Product description | Fluke 123B ScopeMeter Handheld Oscilloscope, 20MHz, 2 Channels |
| Manufacturer / Brand | Fluke |
| Manufacturer part number | FLUKE-123B/INT |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 28, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
| Attribute | Value |
| Brand | Fluke |
| Power Source | Battery |
| Sample Rate Random | 400 K samples/s |
| Bandwidth | 20 MHz |
| Maximum Vertical Sensitivity | 200 V/div |
| Interface | CAN, RS232, RS422, RS485, USB |
| Digital/Analogue | Digital |
| Screen Size | 5.7 in |
| Minimum Time Base | 20 ns |
| Oscilloscope Type | Handheld |
| Minimum Vertical Sensitivity | 5 mV/div |
| Safety Category Level | CAT III, CAT IV |
| Safety Category Voltage | 600 V, 750 V |
| Battery Type | Rechargeable Li-Ion |
| Number of Channels | 2 |
| Record Length | 2 M points/c |
| Dimensions | 259 x 132 x 55 mm |
| Battery Life | 7 h |
| Weight | 1.4 kg |
| Maximum Time Base | 500 ns/div |
| Safety Category | CAT III 750 V, CAT IV 600 V |
| Series | 123 |
| Rise Time | <8.75 ns |