RS PRO PT100 RTD Sensor, 8mm Dia, 150mm Long, 4 Wire, G1/2, Class B +450°C Max

RS Stock No.:
4553974
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4553974
Product description RS PRO PT100 RTD Sensor, 8mm Dia, 150mm Long, 4 Wire, G1/2, Class B +450°C Max
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
RS stock number 4553974
Product description RS PRO PT100 RTD Sensor, 8mm Dia, 150mm Long, 4 Wire, G1/2, Class B +450°C Max
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

PT100 Probes with Industrial Terminal Heads

PRT Head & Extended Probe with Replacement Inserts

Note

Replacement spring loaded inserts are supplied longer than the probe length to allow for insertion into the head.

" BSP(P) process connection
The extension is 12.7mm diameter and 75mm length
3 types of insertion length available
Replaceable spring loaded inserts also available


Specifications

Attribute Value
Brand RS PRO
Sensor Type PT100
Termination Type Connection Head
Thermocouple Type PT 100
Probe Material Stainless Steel
Minimum Temperature Sensed -50 °C
Probe Diameter 8 mm
Probe Length 150 mm
Maximum Temperature Sensed +450 °C
Process Connection G1/2
Cable Entry Size M20
Number Of Wires 4
Accuracy Class B
Checking stock...
IDR
2,004,447.90
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,004,447.90
*price per unit indicative
"RS PRO PT100 RTD Sensor, 8mm Dia, 150mm Long, 4 Wire, G1/2, Class B +450°C Max" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products