Saint Gobain Fluid Transfer Tygon A-60-G Opaque Black Process Tubing, 4.8mm Bore Size , 15m Long , No, , Peristaltic
- RS Stock No.:
- 3139779
- Mfr. Prt No.:
- AFL00012
- Brand:
- Saint Gobain Fluid Transfer

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3139779 |
| Product description | Saint Gobain Fluid Transfer Tygon A-60-G Opaque Black Process Tubing, 4.8mm Bore Size , 15m Long , No, , Peristaltic |
| Manufacturer / Brand | Saint Gobain Fluid Transfer |
| Manufacturer part number | AFL00012 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 4, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Norprene® Industrial Grade Tubing A-60-G
A high performance tubing that is heat sealable with wide temperature range.
Noprene’s excellent flexural fatigue and abrasion resistance makes it an ideal choice for use with peristaltic pumps and as a wear resistant sleeving.
Applications include abrasion resistant sleeving & cable installation, soap and disinfectant dispensing, printing ink transfer, caustic dispensing, plating and etching chemicals, glass and window wash systems, vacuum pumps.
Excellent resistance to acids and bases fluids
Superior weathering, abrasion and flexural fatigue resistance
Low gas permeability
Heat sealable
Ozone and UV light resistant
Specifications
| Attribute | Value |
| Brand | Saint Gobain Fluid Transfer |
| Material | Tygon A-60-G |
| Bore Size | 4.8 mm |
| Length | 15 m |
| Food Grade | No |
| Internal Diameter | 4.8 mm |
| External Diameter | 8 mm |
| Colour | Opaque Black |
| Peristaltic Pump Compatible | Yes |
| Maximum Operating Temperature | +135 °C |
| Minimum Operating Temperature | -60 °C |