EPCOS 15 μH ±20% Ferrite VHF Inductor, Max SRF:120MHz, 4A Idc, 24mΩ Rdc 500 V ac, B82111B

RS Stock No.:
1620297
Mfr. Prt No.:
B82111B0000C023
Brand:
EPCOS

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1620297
Product description EPCOS 15 μH ±20% Ferrite VHF Inductor, Max SRF:120MHz, 4A Idc, 24mΩ Rdc 500 V ac, B82111B
Manufacturer / Brand EPCOS
Manufacturer part number B82111B0000C023
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
RS stock number 1620297
Product description EPCOS 15 μH ±20% Ferrite VHF Inductor, Max SRF:120MHz, 4A Idc, 24mΩ Rdc 500 V ac, B82111B
Manufacturer / Brand EPCOS
Manufacturer part number B82111B0000C023

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Epcos B82111B VHF Axial Choke

Ferrite cylinder core with single layer, enamel copper wire, winding in polyester insulating sleeve
Offers high resonance frequency
Suitable for RF blocking and filtering, interference suppression in small size equipment, decoupling and telecoms and entertainment electronics
VDE 0565-2 (not B82500)


Specifications

Attribute Value
Brand EPCOS
Inductance 15 μH
Maximum DC Current 4 A
Mounting Type Axial
Maximum DC Resistance 24 mΩ
Tolerance ±20 %
Diameter 8.5 mm
Length 34 mm
Dimensions 8.5 (Dia.) x 34 mm
Core Material Ferrite
Maximum Self Resonant Frequency 120 MHz
Series B82111B
Lead Diameter 0.75 mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -55 °C
Terminal Type Axial Leaded
Checking stock...
IDR
5,806,081.06
Out of stock
Price Reel (1 Reel of 200)
Reel(s)Per Reel(IDR)Per Unit(IDR)
15,806,081.0629,030.41
*price per unit indicative
"EPCOS 15 μH ±20% Ferrite VHF Inductor, Max SRF:120MHz, 4A Idc, 24mΩ Rdc 500 V ac, B82111B" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda