Bourns, SRN4026 Shielded Wire-wound SMD Inductor with a Ferrite Core, 220 μH ±20% Wire-Wound 200mA Idc

RS Stock No.:
8135665
Mfr. Prt No.:
SRN4026-221M
Brand:
Bourns

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8135665
Product description Bourns, SRN4026 Shielded Wire-wound SMD Inductor with a Ferrite Core, 220 μH ±20% Wire-Wound 200mA Idc
Manufacturer / Brand Bourns
Manufacturer part number SRN4026-221M
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
RS stock number 8135665
Product description Bourns, SRN4026 Shielded Wire-wound SMD Inductor with a Ferrite Core, 220 μH ±20% Wire-Wound 200mA Idc
Manufacturer / Brand Bourns
Manufacturer part number SRN4026-221M

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

SRN4026 Series Semi Magnetically Shielded Power Inductors

SRN4026 Series have a semi-shielded construction and are miniature in size
Inductance range: 1 to 220 μH
Rated current up to 3 A
Applications in DC/DC converters, Notebook computers, Digital video cameras, HDDs, Cellphones, Televisions and LCD displays


Specifications

Attribute Value
Brand Bourns
Inductance 220 μH
Maximum DC Current 200 mA
Length 4 mm
Depth 4 mm
Height 2.5 mm
Dimensions 4 x 4 x 2.5 mm
Shielded Yes
Tolerance ±20 %
Maximum DC Resistance 2.76 Ω
Series SRN4026
Core Material Ferrite
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Inductor Construction Wire-Wound
Checking stock...
IDR
80,031.07
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(IDR)Per Unit(IDR)
180,031.078,003.11
*price per unit indicative
"Bourns, SRN4026 Shielded Wire-wound SMD Inductor with a Ferrite Core, 220 μH ±20% Wire-Wound 200mA Idc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda