Murata, LQW18A_00, 1608 Wire-wound SMD Inductor 10 nH ±2% Wire-Wound 800mA Idc Q:38

RS Stock No.:
8119742
Mfr. Prt No.:
LQW18AN10NG10D
Brand:
Murata

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8119742
Product description Murata, LQW18A_00, 1608 Wire-wound SMD Inductor 10 nH ±2% Wire-Wound 800mA Idc Q:38
Manufacturer / Brand Murata
Manufacturer part number LQW18AN10NG10D
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
RS stock number 8119742
Product description Murata, LQW18A_00, 1608 Wire-wound SMD Inductor 10 nH ±2% Wire-Wound 800mA Idc Q:38
Manufacturer / Brand Murata
Manufacturer part number LQW18AN10NG10D

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Murata 0603 LQW18AN Series Wire Wound Inductors

High quality coil inductors designed for VHF and UHF applications.
High resonance frequency.
Low tolerance of inductance values.
Models with the suffix '10D' have lower DC resistance values.
Applications: High frequency circuits for wireless telecommunications equipment: Bluetooth, GSM, W-LAN.

L0109217-10

Specifications

Attribute Value
Brand Murata
Inductance 10 nH
Length 1.6 mm
Package/Case 1608
Minimum Quality Factor 38
Maximum Self Resonant Frequency 5 GHz
Height 0.8 mm
Dimensions 1.6 x 0.8 x 0.8 mm
Inductor Construction Wire-Wound
Maximum DC Resistance 58 mΩ
Series LQW18A_00
Maximum Operating Temperature +125 °C
Depth 0.8 mm
Minimum Operating Temperature -55 °C
Maximum DC Current 800 mA
Tolerance ±2 %
Checking stock...
IDR
14,160.15
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(IDR)Per Unit(IDR)
114,160.151,416.02
*price per unit indicative
"Murata, LQW18A_00, 1608 Wire-wound SMD Inductor 10 nH ±2% Wire-Wound 800mA Idc Q:38" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda