Bourns, SRN4018, 4018 Shielded Wire-wound SMD Inductor with a Ferrite Core, 100 μH ±20% Semi-Shielded 420mA Idc Q:23

RS Stock No.:
1808942
Mfr. Prt No.:
SRN4018-101M
Brand:
Bourns

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1808942
Product description Bourns, SRN4018, 4018 Shielded Wire-wound SMD Inductor with a Ferrite Core, 100 μH ±20% Semi-Shielded 420mA Idc Q:23
Manufacturer / Brand Bourns
Manufacturer part number SRN4018-101M
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
RS stock number 1808942
Product description Bourns, SRN4018, 4018 Shielded Wire-wound SMD Inductor with a Ferrite Core, 100 μH ±20% Semi-Shielded 420mA Idc Q:23
Manufacturer / Brand Bourns
Manufacturer part number SRN4018-101M

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand Bourns
Inductance 100 μH
Maximum DC Current 420 mA
Package/Case 4018
Length 4 mm
Depth 4 mm
Height 1.8 mm
Dimensions 4 x 4 x 1.8 mm
Shielded Yes
Tolerance ±20 %
Maximum DC Resistance 1.59 Ω
Series SRN4018
Core Material Ferrite
Maximum Self Resonant Frequency 6 MHz
Inductor Construction Semi-Shielded
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Minimum Quality Factor 23
Checking stock...
IDR
345,822.33
Out of stock
Price Reel (1 Reel of 100)
Reel(s)Per Reel(IDR)Per Unit(IDR)
1345,822.333,458.22
*price per unit indicative
"Bourns, SRN4018, 4018 Shielded Wire-wound SMD Inductor with a Ferrite Core, 100 μH ±20% Semi-Shielded 420mA Idc Q:23" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda