Wurth, WE-MI, 1206 (3216M) Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 10 μH ±10% Multilayer 25mA

RS Stock No.:
1241871
Mfr. Prt No.:
7447918
Brand:
Wurth Elektronik

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1241871
Product description Wurth, WE-MI, 1206 (3216M) Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 10 μH ±10% Multilayer 25mA
Manufacturer / Brand Wurth Elektronik
Manufacturer part number 7447918
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
RS stock number 1241871
Product description Wurth, WE-MI, 1206 (3216M) Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 10 μH ±10% Multilayer 25mA
Manufacturer / Brand Wurth Elektronik
Manufacturer part number 7447918

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 31, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

SMT 1206 Inductors (Chokes)

Wurth 1206 WE-MI Series Magnetically Screened Inductor


Wurth WE MI high-quality multilayer surface mount inductor is magnetically screened and has a low dc resistance. These multilayer inductors have excellent soldering properties, small temperature drift and feature a wide inductance spectrum. The inductors have a maximum packing density on PCBs due to elimination of undesirable coupling effects.

Applications

Telecommunications
Computers
Filter circuits
Oscillator circuits
Adapter networks


Specifications

Attribute Value
Brand Wurth Elektronik
Series WE-MI
Inductance 10 μH
Tolerance ±10 %
Maximum DC Current 25 mA
Minimum Quality Factor 50
Maximum Self Resonant Frequency 26 MHz
Package/Case 1206 (3216M)
Core Material Ferrite
Dimensions 3.2 x 1.6 x 1.1 mm
Maximum DC Resistance 600 mΩ
Depth 1.6 mm
Height 1.1 mm
Length 3.2 mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -55 °C
Shielded Yes
Inductor Construction Multilayer
Moulded Yes
Checking stock...
IDR
108,666.04
Out of stock
Price Pack (1 Pack of 20)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1108,666.045,433.30
*price per unit indicative
"Wurth, WE-MI, 1206 (3216M) Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 10 μH ±10% Multilayer 25mA" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda