Telemecanique Sensors M30 x 1.5 Inductive Proximity Sensor – Barrel, PNP Output, 10 mm Detection, IP67
- RS Stock No.:
- 4474045
- Mfr. Prt No.:
- XSAV11373
- Brand:
- Telemecanique Sensors

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4474045 |
| Product description | Telemecanique Sensors M30 x 1.5 Inductive Proximity Sensor - Barrel, PNP Output, 10 mm Detection, IP67 |
| Manufacturer / Brand | Telemecanique Sensors |
| Manufacturer part number | XSAV11373 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 6, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Telemecanique Inductive Sensors
Introducing Telemecaniques M30 Rotation Monitoring range of inductive proximity sensors which have been created and designed for use within applications with applications where metal detection is required. These Telemecanique cylindrical OsiSense XS inductive proximity sensors are designed for non-contact sensing of metal objects up to 60mm. They feature LED status display with a flush mountable brass body, each one has a pre-wired 2m cable and reverse polarity protection. They will predominantly be found in applications within the food and beverage industry.
How do they work and where can I use them?
Inductive proximity sensors contain a coil and an oscillator, these create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This, in turn, changes the sensor output, showing the user and/or corresponding equipment that metal has been sensed. Inductive proximity sensors are suitable for use in virtually any industry. Common applications include the food and beverage industry, robotics, machine tools, packaging and materials handling and so much more. Inductive sensors are unaffected by oil, dirt or surface finish and can be used in high vibration and high shock areas.
Specifications
| Attribute | Value |
| Brand | Telemecanique Sensors |
| IP Rating | IP67 |
| Output Type | PNP |
| Minimum Operating Temperature | -25 °C |
| Maximum Switching Frequency | 100 Hz |
| Supply Voltage | 12 → 48 V dc |
| Sensor Technology | Inductive |
| Switching Current | 200 mA |
| Maximum DC Voltage | 58 V |
| Reverse Polarity Protection | Yes |
| Body Style | Barrel |
| Short Circuit Overload Protection | Yes |
| Housing Material | Metal |
| Mounting Type | Flush |
| Length | 81 mm |
| Terminal Type | Cable |
| Thread Size | M30 x 1.5 |
| Detection Range | 10 mm |
| Maximum Operating Temperature | +70 °C |