Telemecanique Sensors M18 x 1 Inductive Proximity Sensor – Barrel, PNP Output, 10 mm Detection, IP68, IP69K

RS Stock No.:
7729865
Mfr. Prt No.:
XS918R1PAM12
Brand:
Telemecanique Sensors

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7729865
Product description Telemecanique Sensors M18 x 1 Inductive Proximity Sensor - Barrel, PNP Output, 10 mm Detection, IP68, IP69K
Manufacturer / Brand Telemecanique Sensors
Manufacturer part number XS918R1PAM12
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
RS stock number 7729865
Product description Telemecanique Sensors M18 x 1 Inductive Proximity Sensor - Barrel, PNP Output, 10 mm Detection, IP68, IP69K
Manufacturer / Brand Telemecanique Sensors
Manufacturer part number XS918R1PAM12

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CH


Product Details

XS9 Series Inductive Proximity Sensors - Stainless Steel 303

The XS9 series of inductive proximity sensors have unique one-piece housing, machined from 303 stainless steel solid bars, the housing is extremely resistant to mechanical shocks and vibrations.This range of inductive proximity sensors are ideal for use in harsh industrial environments and well suited for applications such as metal processing machines, automotive and machining. The Factor 1 sensing feature of these sensors allows both ferrous and non-ferrous materials to be detected from the same distance.

Features.

  • Cylindrical design

  • High switching frequency

  • Flush and non flush versions available

  • Stainless steel 303 front face

  • Three wire DC, solid stare output

  • LED indication

  • Reverse polarity, overload and short circuit protection

Telemecanique Inductive Proximity Sensors XS.

Telemecanique Inductive Proximity Sensors XS series allow you to detect all types of objects in all applications providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).

OsiSense inductive proximity sensors are purely for detecting any metal objects up to 60 mm and include an oscillator with windings (an alternating magnetic field is generated in front) making up the sensing phase.

How do they work and where can I use them?

Inductive proximity sensors contain a coil and an oscillator, these create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This, in turn, changes the sensor output, showing you and equipment that metal has been sensed. Inductive proximity sensors are suitable for use most industries. Inductive sensors are unaffected by oil, dirt or surface finish and can be used in high vibration and high shock areas.

Applications.

  • Railway. Mobile equipment. Lists and escalators. Hoisting. Material handling, conveying, logistics.

  • Material working, machine tools. Packaging. Food and beverage. Robotics.


Specifications

Attribute Value
Brand Telemecanique Sensors
Maximum Switching Frequency 300 Hz
Sensor Technology Inductive
Switching Current 200 mA
Terminal Type 4-Pin M12 Connector
IP Rating IP68, IP69K
Supply Voltage 12 → 24 V dc
Output Type PNP
Minimum Operating Temperature -25 °C
Maximum DC Voltage 24 V
Reverse Polarity Protection Yes
Body Style Barrel
Short Circuit Overload Protection Yes
Housing Material Stainless Steel
Mounting Type Flush
Length 63.5 mm
Thread Size M18 x 1
Detection Range 10 mm
Shielding Shielded
Maximum Operating Temperature +70 °C
Checking stock...
IDR
2,006,126.14
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,006,126.14
*price per unit indicative
"Telemecanique Sensors M18 x 1 Inductive Proximity Sensor - Barrel, PNP Output, 10 mm Detection, IP68, IP69K" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products