Omron M12 x 1 Inductive Proximity Sensor – Barrel, PNP Output, 3 mm Detection, IP67, IO-Link

RS Stock No.:
1244439
Mfr. Prt No.:
E2EX3B4M1TJIL303OMS
Brand:
Omron

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1244439
Product description Omron M12 x 1 Inductive Proximity Sensor - Barrel, PNP Output, 3 mm Detection, IP67, IO-Link
Manufacturer / Brand Omron
Manufacturer part number E2EX3B4M1TJIL303OMS
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
RS stock number 1244439
Product description Omron M12 x 1 Inductive Proximity Sensor - Barrel, PNP Output, 3 mm Detection, IP67, IO-Link
Manufacturer / Brand Omron
Manufacturer part number E2EX3B4M1TJIL303OMS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

E2EX Shielded DC 3-wire Sensors

Omron E2EX series inductive proximity sensors for detecting ferrous metals.

PBT sensing face material
LED indication
3 wire DC
Shielded


Specifications

Attribute Value
Brand Omron
Short Circuit Overload Protection Yes
IP Rating IP67
Housing Material Brass Nickel Plated
Terminal Type 4-Pin M12 Connector
Output Type PNP
Supply Voltage 10 → 30 V dc
Minimum Operating Temperature -25 °C
Length 47 mm
Shielding Shielded
Maximum Switching Frequency 1 kHz
Sensor Technology Inductive
Mounting Type Flush
Communication Protocol IO-LINK
Interface IO-Link
Switching Current 100 mA
Thread Size M12 x 1
Detection Range 3 mm
Maximum DC Voltage 30 V
Reverse Polarity Protection Yes
Body Style Barrel
Maximum Operating Temperature +70 °C
Standards Met CE, IEC 60529
Checking stock...
IDR
1,382,135.53
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,382,135.53
*price per unit indicative
"Omron M12 x 1 Inductive Proximity Sensor - Barrel, PNP Output, 3 mm Detection, IP67, IO-Link" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products