Omron Inductive Proximity Sensor – Barrel, NPN Output, 0.8 mm Detection, IP67

RS Stock No.:
7858392
Mfr. Prt No.:
E2E-C03SR8-WC-C1 2M
Brand:
Omron

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7858392
Product description Omron Inductive Proximity Sensor - Barrel, NPN Output, 0.8 mm Detection, IP67
Manufacturer / Brand Omron
Manufacturer part number E2E-C03SR8-WC-C1 2M
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
RS stock number 7858392
Product description Omron Inductive Proximity Sensor - Barrel, NPN Output, 0.8 mm Detection, IP67
Manufacturer / Brand Omron
Manufacturer part number E2E-C03SR8-WC-C1 2M

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

E2E Small Diameter Proximity Sensors

The E2E inductive proximity sensors are extremely small in diameter with 3mm, 4mm, 6.5 mm, M4 and M5 versions available. The stable long sensing distance of these sensors enables high performance for detection of ferrous metal even when the work flow is unsteady. The E2E series of proximity sensors have 4 indicator lamps on them in a 360 ° layout making it extremely easy to check the operation status.

High speed response enables sharp detection timing, 5 kHz max
Load short-circuit protection
Output reverse polarity protection
Easy installation
LED indication


Specifications

Attribute Value
Brand Omron
IP Rating IP67
Output Type NPN
Minimum Operating Temperature -25 °C
Shielding Shielded
Supply Voltage 10 → 30 V dc
Maximum Switching Frequency 5 kHz
Sensor Technology Inductive
Switching Current 50 mA
Maximum DC Voltage 30 V
Reverse Polarity Protection Yes
Body Style Barrel
Short Circuit Overload Protection Yes
Mounting Type Flush
Housing Material Stainless Steel
Length 27.1 mm
Width 3 mm
Terminal Type Cable
Detection Range 0.8 mm
Maximum Operating Temperature +70 °C
Checking stock...
IDR
786,255.44
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1786,255.44
*price per unit indicative
"Omron Inductive Proximity Sensor - Barrel, NPN Output, 0.8 mm Detection, IP67" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products