Telemecanique Sensors M18 x 1 Inductive Proximity Sensor – Barrel, NPN Output, 8 mm Detection, IP69K

RS Stock No.:
0198532
Mfr. Prt No.:
XS618B1NAM12
Brand:
Telemecanique Sensors
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
RS stock number 0198532
Product description Telemecanique Sensors M18 x 1 Inductive Proximity Sensor - Barrel, NPN Output, 8 mm Detection, IP69K
Manufacturer / Brand Telemecanique Sensors
Manufacturer part number XS618B1NAM12

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 31, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Telemecanique Inductive Proximity Sensors XS.

Telemecanique Inductive Proximity Sensors XS series allow you to detect all types of objects in all applications providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).


Specifications

Attribute Value
Brand Telemecanique Sensors
IP Rating IP69K
Output Type NPN
Minimum Operating Temperature -25 °C
Terminal Type 4-Pin M12 Connector
Maximum Switching Frequency 1 kHz
Supply Voltage 12 → 48 V dc
Sensor Technology Inductive
Switching Current 200 mA
Maximum DC Voltage 58 V
Reverse Polarity Protection Yes
Body Style Barrel
Short Circuit Overload Protection Yes
Housing Material Brass Nickel Plated
Mounting Type Flush
Length 74 mm
Thread Size M18 x 1
Detection Range 8 mm
Maximum Operating Temperature +70 °C
Checking stock...
IDR
1,458,075.89
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,458,075.89
*price per unit indicative
"Telemecanique Sensors M18 x 1 Inductive Proximity Sensor - Barrel, NPN Output, 8 mm Detection, IP69K" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products