Idec Red Indicator, 24.1 x 22.3mm Mounting Hole Size

RS Stock No.:
8357470
Mfr. Prt No.:
HW1P-1FQD-R-24V
Brand:
Idec

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8357470
Product description Idec Red Indicator, 24.1 x 22.3mm Mounting Hole Size
Manufacturer / Brand Idec
Manufacturer part number HW1P-1FQD-R-24V
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
RS stock number 8357470
Product description Idec Red Indicator, 24.1 x 22.3mm Mounting Hole Size
Manufacturer / Brand Idec
Manufacturer part number HW1P-1FQD-R-24V

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Idec Push Buttons and Accessories

Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.

Idec HW Series Pilot Lights

The HW series from Idec offers internationally rated 22mm pilot lights. These pilot lights are IP20 fingersafe screw terminals and are IP65 Protected. Pilot lights are available in various colours and have a super bright incandescent or LED illumination.

UL listed, CSA certified, TUV approved, and CE marked
22mm Mounting Hole


Specifications

Attribute Value
Brand Idec
Light Output Colour Red
Mounting Hole Size 24.1 x 22.3 mm
Lamp Type LED
Bezel Style Flush
Bezel Colour Black
Current Rating 11 mA
Length 51.7 mm
Checking stock...
IDR
333,759.98
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1333,759.98
*price per unit indicative
"Idec Red Indicator, 24.1 x 22.3mm Mounting Hole Size" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda