Red Lion CUB4 Digital Panel Ammeter DC, 33mm x 68mm, ±0.1 %

RS Stock No.:
9055260
Mfr. Prt No.:
CUB4CL40
Brand:
Red Lion

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9055260
Product description Red Lion CUB4 Digital Panel Ammeter DC, 33mm x 68mm, ±0.1 %
Manufacturer / Brand Red Lion
Manufacturer part number CUB4CL40
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
RS stock number 9055260
Product description Red Lion CUB4 Digital Panel Ammeter DC, 33mm x 68mm, ±0.1 %
Manufacturer / Brand Red Lion
Manufacturer part number CUB4CL40

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

CUB4CL 3.5 digit Current Loop Ammeter

The CUB4CL uses a 4-20mA or 10-50mA input signal as operating power. An external power supply is ised to power the CUB4CL backlighting to provide a brighter, more consistent display and a lower compliance voltage. The ability to scale the display allows indication in any desired unit of measurement such as temperature, pressure, humidity and fluid flow.

LCD 4 to 20mA Current Loop Powered Meters

• 3.5-digit (15.2 mm) LCD display
• Available in positive transflective red or green/yellow backlight
• Span and offset capability
• Negative and overrange indication
• Selectable decimal point position
• NEMA 4X/IP65 sealed front panel bezel
• Fits in DIN standard cut-out (68 mm x 33 mm)


Specifications

Attribute Value
Brand Red Lion
Current Type DC
Cutout Height 33 mm
Cutout Width 68 mm
Display Type Digital
Number of Digits 3-1/2
Analogue Effect Digits Only
Depth 53.6 mm
Meter Accuracy ±0.1 %
Minimum Temperature 0 °C
Maximum Temperature +60 °C
Measurement Range 4 → 20 mA
Digit Height 15.2 mm
Series CUB4
Meter Type Electronic
Approvals CE Certified, EN61010-I, EN61326-I, UL Recognized
Checking stock...
IDR
3,986,554.23
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,986,554.23
*price per unit indicative
"Red Lion CUB4 Digital Panel Ammeter DC, 33mm x 68mm, ±0.1 %" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products