RS PRO Threaded Speed Controller x 6mm Tube Outlet Port

RS Stock No.:
9160952
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
RS stock number 9160952
Product description RS PRO Threaded Speed Controller x 6mm Tube Outlet Port
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details


Specifications

Attribute Value
Brand RS PRO
Type Flow Controller
Inlet Port Type Threaded
Outlet Port Type Tube
Tube Outlet Port 6 mm
Minimum Outlet Pressure -1 bar
Maximum Outlet Pressure 15 bar
Threaded Inlet Thread Gender Male
Threaded Inlet Thread Size 1/8 in
Body Material Polyoxymethylene
Checking stock...
IDR
1,126,623.49
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
11,126,623.49112,662.35
*price per unit indicative
"RS PRO Threaded Speed Controller x 6mm Tube Outlet Port" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda