RS PRO BSP Self-Centring Imperial Kit Nitrile, Kit Contents 114 Pieces

RS Stock No.:
0850704
Brand:
RS PRO

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 0850704
Product description RS PRO BSP Self-Centring Imperial Kit Nitrile, Kit Contents 114 Pieces
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS Pro BSP, Imperial Self-Centring Seal Kit - Nitrile

RS Pro seal kit, available in a robust box that contains an assortment of the most popular sizes, essential for emergency repairs or routine maintenance. These kits are ideal for maintenance engineers, providing a quick and reliable choice of sealing solutions to suit the job in hand.

The centring feature of the seals within the kit is a thin membrane, the ID of which equals the core diameter of the locating thread. This centring special feature facilitates a small amount of assembly resistance and enables a central location of the seal.

Features and Benefits

• Essential for all workshops and onsite service engineers
• Range of sizes – no need to purchase individual seals
• Quick identification and easy storage for multiple seal sizes
• Robust casing suitable for transport
• The material of the rings offers excellent resistant to oils, gasoline and hydrocarbons
• The kit provides a supply of 114 pieces, featuring 7 BSP-based sizes ranging from 1/8 in h BSP to 1 inch BSP nominal size
• Temperature range of Nitrile: -30°C to 120°C and FPM: -20°C to 200°C
• Hardness: Nitrile 70° Shore hardness (black) and FPM 80° Shore hardness (black)

What is an O-Ring?

Seals and O-rings are used to join two parts of a machine, engine or other mechanical assemblies by filling the space between both parts, creating a filled and seal space in between. This seal prevents particle, vapour and fluid leakage which in turn protects and maintains pressure whilst keeping debris out, ensuring proper function and safety.


Specifications

Attribute Value
Brand RS PRO
Material Nitrile
Type BSP Self-Centring Imperial Kit
Kit Contents 114 Pieces
Checking stock...
IDR
1,273,259.71
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,273,259.71
*price per unit indicative
"RS PRO BSP Self-Centring Imperial Kit Nitrile, Kit Contents 114 Pieces" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products