Wera Impact Bit Set 31 Pieces, Hexagon
- RS Stock No.:
- 7755558
- Mfr. Prt No.:
- 057690
- Brand:
- Wera

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7755558 |
| Product description | Wera Impact Bit Set 31 Pieces, Hexagon |
| Manufacturer / Brand | Wera |
| Manufacturer part number | 057690 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 30, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CZ
Product Details
30 Piece Bit-Check® Impaktor Set
Wera has created a brilliant 30-Piece impact-proof bit set. This compact set is truly a work of art, the attention to detail is second to none. Each piece presented makes this kit a joy to use and own. Comprises of the most commonly used Phillips, Pozidriv, TORX bits and a superb Impaktor R that brings it all together.
Why would you buy this set?
There are times when only an impact driver & appropriate bits will do the job. That’s where these bits come to the forefront to help secure your fasteners & fixings. The Wera Bit-Check 30 Impaktor 1 Bit Set is supplied complete in a compact pocket size holder ideal for the professional on the move or for quick and easy identification of missing parts. The industrial-strength bit holder has a retaining ring & magnet capable of holding longer & heavier screws - perfect power tool accessories for use in confined spaces.
Features and Benefits
- 29-Piece Impact proof screwdriver bits
- 1 x Bit holder with ring magnet
- Upright positional arrangement
- Chrome vanadium steel
- Rough Diamond coated
- Bites into the screw head to prevent cam-out
- Enhanced friction resistance
- Hex-Plus
- 1/4in
- Fast and convenient screwdriving
- Compatible with Impact drill drivers
- Intricate storage system
What do you get?
897/4 Impaktor R
- 1 x in. x 75 mm
851/1 IMP DC
- 2 x PH1 x 25 mm
- 3 x PH2 x 25 mm
- 2 x PH3 x 25 mm
855/1 IMP DC
- 2 x PZ1 x 25 mm
- 3 x PZ2 x 25 mm
- 2 x PZ3 x 25 mm
867/1 IMP DC
- 1 x TX10 x 25 mm
- 1 x TX15 x 25 mm
- 2 x TX20 x 25 mm
- 3 x TX25 x 25 mm
- 2 x TX30 x 25 mm
- 2 x TX40 x 25 mm
840/1 IMP DC
- 1 x 3 x 25 mm
- 1 x 4 x 25 mm
- 1 x 5 x 25 mm
- 1 x 6 x 25 mm
Typical Applications:
This Screwdriver Bit Set is typically used by professional tradesmen, engineers or those wishing to complete DIY. A screwdriver is one of the most essential hand tools in any workman’s kit, however, there are times when only an impact driver & appropriate bit will do the job.
They are commonly used for;
- Mechanical and industrial production
- Construction
- Woodworking/carpentry
- Metalwork fabrication
FAQ’s
Is the bit holder magnetic?
Yes, there is a magnetic bit holder – it also has a retaining
Are the bits suitable for impact tools?
Yes, is specifically designed for use with Impact drivers. They have a double -torsion spring to absorb extreme impulse peaks
Specifications
| Attribute | Value |
| Brand | Wera |
| Number of Pieces | 31 |
| Head Type | Hexagon |
| Type | Impact Bit Set |
| Size | Hex 3, Hex 4, Hex 5, Hex 6, PH1, PH2, PH3, PZ2, PZ3, T20, T25, T30, T40 |