Bahco K8901M/8 8 Piece , 3/4 in Socket Set

RS Stock No.:
7177403
Mfr. Prt No.:
K8901M/8
Brand:
Bahco
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
RS stock number 7177403
Product description Bahco K8901M/8 8 Piece , 3/4 in Socket Set
Manufacturer / Brand Bahco
Manufacturer part number K8901M/8

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 31, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Socket Sets

A high quality, professional range of sockets and torque tools for use in heavy industry applications in areas such as oil rigs, ship yards and the rail industry.

Bahco 8 Pieces 3/4in Impact Socket Set (K8901M/8)

3/4in drive heavy-duty impact socket set for use in industrial applications.

Features and Benefits
Chrome Extra
Phosphated finish
Material: High performance alloy steel
To be used with machines
For maximum safety, use clamping springs
In metal-sheet box


Specifications

Attribute Value
Brand Bahco
Drive Size 3/4 in
Set Type Impact Socket Set
Number of Pieces 8
Set Contents Sockets
Socket Size 21 mm, 22 mm, 24 mm, 27 mm, 30 mm, 32 mm, 36 mm, 41 mm
Drive Type Square
Finish Blackened
Material Alloy Steel
Checking stock...
IDR
5,117,058.65
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,117,058.65
*price per unit indicative
"Bahco K8901M/8 8 Piece , 3/4 in Socket Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products