Bahco 30.0mm, 3/4 in Drive Impact Socket Hexagon, 53.0 mm length

RS Stock No.:
7177191
Mfr. Prt No.:
K8901M-30
Brand:
Bahco
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
RS stock number 7177191
Product description Bahco 30.0mm, 3/4 in Drive Impact Socket Hexagon, 53.0 mm length
Manufacturer / Brand Bahco
Manufacturer part number K8901M-30

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ES


Product Details

Individual Sockets

A high quality, professional range of sockets and torque tools for use in heavy industry applications in areas such as oil rigs, ship yards and the rail industry.

Bahco in Impact Sockets (K8901)

in drive heavy duty impact sockets for use in industrial applications

Features and Benefits
Chrome Extra
Phosphated finish
High performance alloy steel
Torque according to DIN and ANSI

L7177191-01

Specifications

Attribute Value
Brand Bahco
Drive Size 3/4 in
Number of Pieces 1
Overall Length 53.0 mm
Imperial or Metric Metric
Socket Type Hexagon
Socket Size 30.0 mm
Drive Type Square
Finish Blackened
Material Alloy Steel
Checking stock...
IDR
830,728.80
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1830,728.80
*price per unit indicative
"Bahco 30.0mm, 3/4 in Drive Impact Socket Hexagon, 53.0 mm length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda