RS PRO Hexagon Socket Screwdriver Bit, 3/8 in

RS Stock No.:
1250422
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
RS stock number 1250422
Product description RS PRO Hexagon Socket Screwdriver Bit, 3/8 in
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 1, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

RS Pro Impact Magnetic Nut Setter

RS Pro Magnetic Impact Nut Setter for driving hex head screws when using an impact driver with an impact effect. The magnetic insert in the nut setter holds the fastener into the tool which frees up the users hands, especially useful in tight and awkward applications. The tool is colour coded for easier size identification. Supplied in a compact plastic box.

Features & Benefits
1/4” Hexagon Shank
50 mm long


Specifications

Attribute Value
Brand RS PRO
Head Type Hexagon Socket
Size 3/8 in
Type Impact Driver Bit
Checking stock...
IDR
185,969.97
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1185,969.97
*price per unit indicative
"RS PRO Hexagon Socket Screwdriver Bit, 3/8 in" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products