Wera Impact Bit Set 17 Pieces, Hexagon, Phillips, Pozidriv, Slotted, Torx
- RS Stock No.:
- 1230900
- Mfr. Prt No.:
- 072017
- Brand:
- Wera

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1230900 |
| Product description | Wera Impact Bit Set 17 Pieces, Hexagon, Phillips, Pozidriv, Slotted, Torx |
| Manufacturer / Brand | Wera |
| Manufacturer part number | 072017 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 11, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CZ
Product Details
Wera 2090/17 Impact Driver Set
Introducing the 2090/17 Impact driver set from Wera. This set is the ideal solution for removing those stubborn parts typically found in automobiles applications. They are designed to be used without power tools and deliver up to 90Nm of force.
Why would you buy this Impact Driver Set?
The Wera 2090/17 Impact Driver Set is a complete ready to get you out of trouble when a pneumatic screwdriver is not available. It will make light work of seized screws typically found on brake disc’s by converting the impact force into a strong rotary motion loosening screws with ease.
Upon inspection the kit is very well presented, each piece has a quality feel especially the impact driver which has a double curved design, feel great in the hand even when impact blows are being applied.
Features and Benefits
- Manual Impact Driver
- No need for Power Tools
- Highly efficient
- 16 Hex-Plus accessories
- 5/16 in. hexagon sockets with friction ball
- Double-curved design
- Up to 90 Nm of force
- Impact forces are converted into rotary motion
- Designed to loosen and tighten screws
What do you get?
Impact Driver 2090, 90 Nm
851/2 PH
PH 4 x 32 mm
840/2 Z
5 x 30 mm, 6 x 30 mm, 8 x 30 mm & 10 x 30 mm
867/2 Z TORX®
TX 30 x 35 mm, TX 40 x 35 mm, TX 45 x 35 mm, TX 50 x 35 mm & TX 55 x 35 mm
851/2 Z PH
PH 2 x 32 mm & PH 3 x 32 mm
800/2
2 x 12 x 41 mm
840/2
7 x 30 mm
870/2
3/8 x 5/16 in. & 1/2 x 5/16 in.
Pouch
The tool pouch offers loop fastening zone’s, so each item can be identified and located easily plus when closed its easy to carry and store.
Typical Applications
Impact Driver Set are used in the following applications;
- Automotive Servicing
- Industrial maintenance
- DIY
Specifications
| Attribute | Value |
| Brand | Wera |
| Number of Pieces | 17 |
| Head Type | Hexagon, Phillips, Pozidriv, Slotted, Torx |
| Size | Hex 10, Hex 5, Hex 6, Hex 7, Hex 8, PH3, PH4, SL12, T30, T40, T45, T50, T55 |
| Type | Impact Bit Set |