Bosch Keyless 110V Corded Impact Drill, BS 4343 Plug

RS Stock No.:
6957104
Mfr. Prt No.:
060114E560
Brand:
Bosch

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6957104
Product description Bosch Keyless 110V Corded Impact Drill, BS 4343 Plug
Manufacturer / Brand Bosch
Manufacturer part number 060114E560
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
RS stock number 6957104
Product description Bosch Keyless 110V Corded Impact Drill, BS 4343 Plug
Manufacturer / Brand Bosch
Manufacturer part number 060114E560

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CH


Product Details

Impact Drill (750W)

SUPPLIED_WITH : Depth stop, auxiliary handle and case.

750W variable speed impact drill
Compact design: 285 x 214mm
Suitable for screwdriving and drilling with small diameter holesaws
Variable speed trigger with adjustable speed dial
43mm spindle collar
Rotatable brush plate for equal power in reverse and forward mode
Dust resistance and changeable Carbon brushes
Bedded spindle for high precision work.
Axial and radial secured side handle with 12 different positions
4m long rubber mains lead


Specifications

Attribute Value
Brand Bosch
Drill Type Impact Drill
Brushed/Brushless Motor Brushed
Chuck Size 13 mm
Drilling Capacity Wood 30 mm
Wattage 701 W
Drilling Capacity Masonry 18 mm
Drilling Capacity Metal 13 mm
Orientation Straight
Corded/Cordless Corded
Chuck Type Keyless
Plug Type BS 4343
Voltage Rating 110 V
Model Number GSB 16 RE
Checking stock...
IDR
4,671,695.71
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,671,695.71
*price per unit indicative
"Bosch Keyless 110V Corded Impact Drill, BS 4343 Plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda