Eaton Mushroom Red Push Button Head – Latching, M22 Series, 22mm Cutout, Dome

RS Stock No.:
4676128
Mfr. Prt No.:
78639645 M22-PVLT+M22-A+M22-XAK1
Brand:
Eaton

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4676128
Product description Eaton Mushroom Red Push Button Head - Latching, M22 Series, 22mm Cutout, Dome
Manufacturer / Brand Eaton
Manufacturer part number 78639645 M22-PVLT+M22-A+M22-XAK1
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
RS stock number 4676128
Product description Eaton Mushroom Red Push Button Head - Latching, M22 Series, 22mm Cutout, Dome
Manufacturer / Brand Eaton
Manufacturer part number 78639645 M22-PVLT+M22-A+M22-XAK1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Eaton Emergency Stop Button

Forming part of Eaton's M22 range of emergency buttons, this emergency button provides a solution for heavy-duty and industrial applications. The button can sometimes be referred to as a controlled stop emergency button, this is because of the nature of what it has been designed to do - stop, in the case of an emergency through the turn of a button.
Commonly a user may be sitting at a control desk, within suspended operator panels or in a control panel. This M22 emergency stop button has been designed to offer a solution in the case of an emergency within these types of installations and environments. The button its self has been ergonomically designed, providing ease of use for the people that use it. The button is supplied as a complete unit, enabling easy installation for worldwide applications.
The device is low profile with an attractive modern look and feel, users have the option to interchange the bezel if desired. The M22 range features adaptable functionalities whilst in the field, the function is customisable.


Specifications

Attribute Value
Brand Eaton
Push Button Actuation Latching
Push Button Shape Dome
Push Button Style Mushroom
Push Button Colour Red
Push Button Marking ARROWS
Push Button Material Plastic
Cutout Diameter 22 mm
Body/Fixing Collar Included Yes
Push Button Diameter 38 mm
IP Rating IP69K
Series M22
Checking stock...
IDR
697,203.83
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1697,203.83
*price per unit indicative
"Eaton Mushroom Red Push Button Head - Latching, M22 Series, 22mm Cutout, Dome" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda