IKO Nippon Thompson, BSP1025SL Stainless Steel Linear Slides, 15mm Stroke Length
- RS Stock No.:
- 0749294
- Mfr. Prt No.:
- BSP1025SL
- Brand:
- IKO Nippon Thompson

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0749294 |
| Product description | IKO Nippon Thompson, BSP1025SL Stainless Steel Linear Slides, 15mm Stroke Length |
| Manufacturer / Brand | IKO Nippon Thompson |
| Manufacturer part number | BSP1025SL |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 29, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
Ball Slide Tables, Precision
Corrosion resistant stainless steel construction precision ball slide tables in a range of width, often used in the electronics and precision instrumentation industries.
10-20mm Table Width Precision Ball Slides
Lightweight and compact
BSP ball slide utilises a retainer to eliminate the noise that would occur when the balls contact each other
Specifications
| Attribute | Value |
| Brand | IKO Nippon Thompson |
| Rail Material | Stainless Steel |
| Stroke Length | 15 mm |
| Static Load Rating | 155 N |
| Manufacturer Series | BSP |
| Carriage Width | 10 mm |
| Dynamic Load Rating | 293 N |
| Carriage Length | 25 mm |