Igus T Series, TS-04-12-600, Linear Guide Rail 12mm width 600mm Length

RS Stock No.:
4885057
Mfr. Prt No.:
TS-04-12-600
Brand:
Igus
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
RS stock number 4885057
Product description Igus T Series, TS-04-12-600, Linear Guide Rail 12mm width 600mm Length
Manufacturer / Brand Igus
Manufacturer part number TS-04-12-600

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

IGUS ®Drylin T Miniature Linear Bearings

Resistant to dust, dirt and moisture, these rails and carriages are non-corrosive and require no lubrication
Rails manufactured from aluminium with a hard anodised finish
Carriages manufactured from aluminium with high performance polymer inserts
Excellent wear resistance and able to withstand high static loads, shocks and vibrations in all directions
Very high acceleration rates possible
Lightweight, easy to assemble and maintenance free
Exceptionally quiet as there are no moving parts

L488497-01

Specifications

Attribute Value
Brand Igus
Manufacturer Series T
Rail Width 12 mm
Rail Length 600 mm
Material Hard Anodized Aluminium
Static Load Rating 0.96 kN
Checking stock...
IDR
787,514.12
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1787,514.12
*price per unit indicative
"Igus T Series, TS-04-12-600, Linear Guide Rail 12mm width 600mm Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda