2 Hole Flange Bearing Unit, GFL-12, 12mm ID

RS Stock No.:
3112774
Mfr. Prt No.:
GFL-12
Brand:
Igus
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
RS stock number 3112774
Product description 2 Hole Flange Bearing Unit, GFL-12, 12mm ID
Manufacturer / Brand Igus
Manufacturer part number GFL-12

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Flange Units & Pedestal / Pillow Blocks

IGUBAL® pillow block bearings are self-lubricating and require no maintenance. Designed to run dry major advantages include the bearings are extremely tolerant to dirt and dust, meaning that IGUBAL® can be used in abrasive environments.

IGUS® Maintenance Free 2 Bolt Plain Bearing

These very low height plain bearings can be used with rotating, oscillating and axial movements. They are maintenance free and abrasion, temperature and corrosion resistant.

Note

IGUBAL® bearings are designed to run with a clearance between the shaft and the inside diameter of the ball, to prevent the ball turning in the housing.

Low weight (20% of equivalent steel)
High rigidity
Maintenance free-dry running
Corrosion and chemically resistant
High fatigue strength under changing loads
Working temperature range: -30 to +80°C

E10 tolerance on inside diameter (measured with plug gauge)
Fit into a H7 bore for high load applications
Can be used with a simple punched hole for most applications
Temperatures from -40°C to +220°C (short term), 130°C (long term) possible
Maintenance free, self lubricating
Ideal in dirty dusty conditions

L311276-01LD311276-01LD311276-02

Specifications

Attribute Value
Brand Igus
Material Iglide G300
Bearing Unit Type Flange Bearing Unit
Inside Diameter 12 mm
Length 36 mm
Width 18 mm
Depth 6 mm
Number of Mount Holes 2
Mount Hole Size 4.5 mm
Mount Hole Centre-to-Centre 26 mm
Checking stock...
IDR
69,542.07
Out of stock
Price Each
Unit(s)Per Unit(IDR)
169,542.07
*price per unit indicative
"2 Hole Flange Bearing Unit, GFL-12, 12mm ID" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda