onsemi NGTB40N65FL2WG IGBT, 80 A 650 V, 3-Pin TO-247, Through Hole

RS Stock No.:
8427905
Mfr. Prt No.:
NGTB40N65FL2WG
Brand:
ON Semiconductor

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8427905
Product description onsemi NGTB40N65FL2WG IGBT, 80 A 650 V, 3-Pin TO-247, Through Hole
Manufacturer / Brand ON Semiconductor
Manufacturer part number NGTB40N65FL2WG
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
RS stock number 8427905
Product description onsemi NGTB40N65FL2WG IGBT, 80 A 650 V, 3-Pin TO-247, Through Hole
Manufacturer / Brand ON Semiconductor
Manufacturer part number NGTB40N65FL2WG

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

IGBT Discretes, ON Semiconductor

The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

IGBT Discretes, ON Semiconductor

Insulated Gate Bipolar Transistors (IGBT) for motor drive and other high current switching applications.


Specifications

Attribute Value
Brand ON Semiconductor
Maximum Power Dissipation 366 W
Minimum Operating Temperature -55 °C
Maximum Continuous Collector Current 80 A
Mounting Type Through Hole
Transistor Configuration Single
Package Type TO-247
Maximum Operating Temperature +175 °C
Channel Type N
Dimensions 16.26 x 5.3 x 21.08 mm
Pin Count 3
Maximum Gate Emitter Voltage ±20 V
Maximum Collector Emitter Voltage 650 V
Switching Speed 1 MHz
Checking stock...
IDR
189,326.45
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1189,326.4594,663.23
*price per unit indicative
"onsemi NGTB40N65FL2WG IGBT, 80 A 650 V, 3-Pin TO-247, Through Hole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products