RS PRO IDM99IV Handheld Digital Multimeter
- RS Stock No.:
- 8732367
- Brand:
- RS PRO

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8732367 |
| Product description | RS PRO IDM99IV Handheld Digital Multimeter |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 14, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS PRO IDM99IV Digital Multimeter
RS PRO IDM99IV Digital Multimeter is a handheld device that can measure capacitance, voltage, electrical current and resistance with diode and continuity check. This meter has an LCD display where the measurement readouts can be viewed, with 6000 counts digital display and 62 segment bar graph. This is an excellent rugged and easy to use industrial multimeter. The IDM series provides features to suit electrical and electronic applications.
RS PRO range of handheld and bench digital multimeters are RS approved meaning that they are great value for money and high quality you can rely on.
SUPPLIED_WITH :
Features and Benefits:
Extra-large scale white backlit display
True RMS
0.08% basic DCV accuracy
Automatic AC-DC Voltage detects with low impedance (Auto-V LoZ)
Smart Data Hold
Peak Hold (1 ms)
Min / Max function
Frequency counter on AC mode
Low battery indicator with segments
Auto Power Off (20 min)
CAT. IV 600 V / CAT. III 1000 V Safety standard
VoltSeek (non-contact voltage detect)
Shockproof from a 4 feet drop
Functions measured - AC and DC Current, AC and DC Voltage, Capacitance, Resistance, Temperature
Accuracy:
±(% reading + number of dogits) at 23°C ± 5°C 80% RH
AV Function:
ACV and ACA specifications as AC coupled, true RMS
Crest factor up to 3.0 at 4000 counts
Impedance:
10MΩ
Overload Protection:
AC/DC 1000 V
What Is Included?
Battery installed
Test lead set
Temperature probe
Protective holster
User manual
Typical Applications:
A digital multimeter is a handy test tool that measures electrical values such as voltage, current, and resistance. A DMM is used by technicians in the following areas:
Electrical and electronic industries
Safety guidelines
When using any electrical test equipment it is advised that you refer to the user’s manual for proper working operating procedures and safety precautions in order to avoid potential safety hazards.
What is the difference between an analogue and a digital multimeter?
The main difference is the display. A digital multimeter will show the results as numbers on a screen (usually a LED or LCD screen) whereas the analogue version has a needle to show the value.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Best AC Current Accuracy | ±1.2% + 3 Digits |
| Width | 94 mm |
| Length | 190 mm |
| Absolute Maximum Resistance Measurement | 40 MΩ |
| Absolute Maximum Capacitance Measurement | 10 mF |
| AC Current Measurement Resolution | 0.01 mA ac |
| Maximum Frequency | 100 kHz |
| Dimensions | 190 x 94 x 48 mm |
| Best DC Voltage Accuracy | ±0.08 % |
| DC Voltage Measurement Resolution | 1 V dc |
| Functions Measured | AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance, Temperature |
| Resistance Measurement Resolution | 100 mΩ |
| Multimeter Type | Handheld |
| Best Temperature Measurement Accuracy | ±1 % |
| True RMS | Yes |
| Best AC Voltage Accuracy | ±0.8 % |
| Best Capacitance Measurement Accuracy | ±1.2 % |
| Minimum Operating Temperature | -10 °C |
| Capacitance Measurement Resolution | 0.01 mF |
| Height | 48 mm |
| DC Current Measurement Resolution | 0.01 mA dc |
| AC Voltage Measurement Resolution | 0.1 mV ac |
| Model Number p | IDM99IV |
| Battery Life | 200 h |
| Weight | 460 g |
| Safety Category Level | CAT III, CAT IV |
| Absolute Maximum DC Current Measurement | 10 A dc |
| Best DC Current Accuracy | ±0.8% + 3 Digits |
| Absolute Maximum AC Current Measurement | 10 A ac |
| Temperature Measurement Resolution | 0.1 °C |
| Safety Category Voltage | 600 V, 1000 V |
| Battery Type | 1604A |
| Absolute Maximum Temperature Measurement | +400 °C |
| Absolute Maximum AC Voltage Measurement | 1000 V ac |
| Best Resistance Measurement Accuracy | ±0.8 % |
| Absolute Maximum DC Voltage Measurement | 1000 V dc |
| Display Type | Digital |
| Maximum Operating Temperature | +50 °C |