RS PRO Handheld Digital Multimeter

RS Stock No.:
1231005
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1231005
Product description RS PRO Handheld Digital Multimeter
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
RS stock number 1231005
Product description RS PRO Handheld Digital Multimeter
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

ISO-TECH

RS PRO IDM93N Multimeter with Advanced Test Lead Set

Save money when you buy the IDM 93N Digital Multimeter and the Advanced Test Lead Set together in this great value bundle.

IDM93N Digital Multimeter with high performance designed for harsh environments. Fully fuse protected instrument which meets the latest IEC1010-1 (safety standards) installation category III 300 V, installation category II 600 V. This is a handheld device which can measure capacitance, voltage, electrical current and resistance with diode and continuity check. This meter has an LCD display where the measurement readouts can be viewed. The rugged body guarantees drop prof resistance from up to 1.5 m. Featuring fuse protection on both 200 mA and 10 A current ranges. This device has been designed for the most demanding users that value solid construction and highly accurate measurements.

IDM93N Features and Benefits:

Shockproof (5 feet)
Auto power off
Resistance continuity beeper & diode test
Capacitance to 200 μF
200 kHz frequency counter
Large 20 mm digit contrast display
2000 display count

Batteries?

  • 150 hours (Alkaline)

  • Two 1.5V Alkaline type AAA batteries

  • Low battery indicator

  • Auto power off – approx. 30 minutes after last operation

Test Lead Set supplied in a blister pack that provides a range of accessories suitable for many measurement applications. Kit contains: 2 x 1.2 m silicone rubber leads terminated with one 4 mm shrouded right angle plug and one 4 mm shrouded straight plug, 2 x plug in multimeter probes, 2 x spring loaded grabber hooks and 2 x crocodile clips.

What does it measure?

  • DC and AC Voltages - up to 600 V

  • DC/AC Current - up to 10A

  • Resistance and continuity tester - up to 20 MΩ

  • Diode - open circuit voltage up to 3.2V

Advanced Test Lead Set

Test Lead Set supplied in a blister pack that provides a range of accessories suitable for many measurement applications.
Kit contains:

  • 2 x 1.2 m silicone rubber leads terminated with one 4 mm shrouded right angle plug and one 4 mm shrouded straight plug

  • 2 x plug in multimeter probes

  • 2 x spring loaded grabber hooks

  • 2 x crocodile clips

Typical Applications:

A digital multimeter (DMM) is a handy test tool that measures electrical values such as voltage, current, and resistance. A DMM is used by technicians in the following areas:
Electrical and electronic industries

Safety guidelines

When using any electrical test equipment, it is advised that you refer to the user’s manual for proper working operating procedures and safety precautions to avoid potential safety hazards.


Specifications

Attribute Value
Brand RS PRO
Multimeter Type Handheld
True RMS No
Functions Measured AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Diode, Resistance
Display Type Digital
Absolute Maximum DC Current Measurement 10 A dc
Absolute Maximum AC Current Measurement 10 A ac
Absolute Maximum AC Voltage Measurement 600 V ac
Absolute Maximum DC Voltage Measurement 600 V dc
Battery Type AAA x 2
Checking stock...
IDR
2,683,400.87
Out of stock
Price Kit
Unit(s)Per Unit(IDR)
12,683,400.87
*price per unit indicative
"RS PRO Handheld Digital Multimeter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products