RS PRO IDM20 Handheld Digital Multimeter
- RS Stock No.:
- 1231930
- Brand:
- RS PRO

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1231930 |
| Product description | RS PRO IDM20 Handheld Digital Multimeter |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1231930 |
| Product description | RS PRO IDM20 Handheld Digital Multimeter |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 25, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
RS PRO IDM20 Pocket Digital Multimeter
The RS PRO IDM20 digital multimeter (DMM) is a handheld tool which can measure capacitance, voltage, electrical current and resistance with diode and continuity check. This meter has an LCD display where the measurement readouts can be viewed. There is also a “hold” function available in the compact design making it very user-friendly. The multimeter is also CAT IV rated for 600V and CAT III rated for 1000V.
With built-in non-contact AC voltage detection, this battery-powered device is great for continuity and portability. A robust, double-moulded, plastic housing provides ultimate protection from harsh environments. Included with the meter itself are integral test leads, 2 X AAA batteries and a user manual.
The IDM20 is RS Approved, meaning not only is it great value for money, but you can rely on its quality.
SUPPLIED_WITH :
Features and Benefits:
• Integrated flashlight
• Compact and handheld - pocket size
• Digital 3-3/4 digit 4000 count LCD display
• 3-year warranty
• 104 x 55 x 32.5 mm dimension
What does it measure?
DC/AC Voltages
AC/DC Current
Resistance and continuity checking
Diode - open circuit voltage
What does it include?
Pair of Integral Test Leads
Battery (Installed) - Two 1.5V AAA batteries
User Manual
Typical Applications:
A digital multimeter (DMM) is a handy test tool that measures electrical values such as voltage, current, and resistance. A DMM is used by technicians in the following areas:
Electrical and electronic industries
Safety guidelines
When using any electrical test equipment it is advised that you refer to the user’s manual for proper working operating procedures and safety precautions in order to avoid potential safety hazards.
What is the difference between an analogue and a digital multimeter?
The main difference is the display. A digital multimeter will show the results as numbers on a screen (usually a LED or LCD screen) whereas the analogue version has a needle to show the value.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Best AC Current Accuracy | ±2.5 % |
| Height | 40 mm |
| Absolute Maximum Resistance Measurement | 40 MΩ |
| Width | 55 mm |
| Length | 120 mm |
| Model Number p | IDM20 |
| Weight | 145 g |
| Safety Category Level | CAT III |
| Absolute Maximum Capacitance Measurement | 100 µF |
| Absolute Maximum DC Current Measurement | 200 mA dc |
| Best DC Current Accuracy | ±2 % |
| Absolute Maximum AC Current Measurement | 200 mA ac |
| Maximum Frequency | 100 kHz |
| Safety Category Voltage | 1000 V |
| Battery Type | AAA |
| Dimensions | 120 x 55 x 40 mm |
| Best DC Voltage Accuracy | ±0.5 % |
| Functions Measured | AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance |
| Multimeter Type | Handheld |
| Absolute Maximum AC Voltage Measurement | 600 V ac |
| Best Resistance Measurement Accuracy | ±0.8 % |
| Absolute Maximum DC Voltage Measurement | 600 V dc |
| Best Capacitance Measurement Accuracy | ±3 % ± 5 Digits |
| True RMS | No |
| Display Type | Digital |
| Best AC Voltage Accuracy | ±1.2 % |