Sunhayato Single Sided Matrix Board FR4 1mm Holes, 2.54 x 2.54mm Pitch, 72 x 47 x 1.2mm

RS Stock No.:
3549126
Mfr. Prt No.:
ICB-88G
Brand:
Sunhayato
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
RS stock number 3549126
Product description Sunhayato Single Sided Matrix Board FR4 1mm Holes, 2.54 x 2.54mm Pitch, 72 x 47 x 1.2mm
Manufacturer / Brand Sunhayato
Manufacturer part number ICB-88G

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Compact Universal Board


Specifications

Attribute Value
Brand Sunhayato
Number of Sides Single Sided
Hole Pitch 2.54 x 2.54 mm
Dimensions 72 x 47 x 1.2 mm
Length 72 mm
Width 47 mm
Thickness 1.2 mm
Base Material Epoxy Glass Fabric Laminate
Hole Diameter 1 mm
FR Material Grade FR4
Checking stock...
IDR
43,844.02
Out of stock
Price Each
Unit(s)Per Unit(IDR)
143,844.02
*price per unit indicative
"Sunhayato Single Sided Matrix Board FR4 1mm Holes, 2.54 x 2.54mm Pitch, 72 x 47 x 1.2mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda