onsemi, QSB34CGR IR Si Photodiode, 60 °, Surface Mount PLCC 2L

RS Stock No.:
8050508
Mfr. Prt No.:
QSB34CGR
Brand:
ON Semiconductor

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8050508
Product description onsemi, QSB34CGR IR Si Photodiode, 60 °, Surface Mount PLCC 2L
Manufacturer / Brand ON Semiconductor
Manufacturer part number QSB34CGR
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
RS stock number 8050508
Product description onsemi, QSB34CGR IR Si Photodiode, 60 °, Surface Mount PLCC 2L
Manufacturer / Brand ON Semiconductor
Manufacturer part number QSB34CGR

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

IR Photodiodes, Fairchild Semiconductor

QSB34 PIN Photodiodes

The QSB34 series, from Fairchild Semiconductor, are a family of silicon PIN photodiodes. They are in surface mount (SMD) packages with either over or under mount board. The QSB34 photodiodes come either with or without a daylight filter which blocks ambient visible light.

Features of the QSB34:
QSB34GR / QSB34ZR / QSB34CGR / QSB34CZR
Fast PIN photodiodes
Reception angle: 120°
Sensitive area dimensions: 2.55 x 2.55 mm
Chip dimensions: 3 x 3 mm
High sensitivity
Low capacitance


Specifications

Attribute Value
Brand ON Semiconductor
Spectrums Detected Infrared
Wavelength of Peak Sensitivity 940 nm
Package Type PLCC 2L
Mounting Type Surface Mount
Number of Pins 2
Diode Material Si
Minimum Wavelength Detected 400 nm
Maximum Wavelength Detected 1100 nm
Length 4.5 mm
Width 4 mm
Height 1.2 mm
Angle of Half Sensitivity 60 °
Checking stock...
IDR
86,429.36
Out of stock
Price Reel (1 Reel of 10)
Reel(s)Per Reel(IDR)Per Unit(IDR)
186,429.368,642.94
*price per unit indicative
"onsemi, QSB34CGR IR Si Photodiode, 60 °, Surface Mount PLCC 2L" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda