PREVOST Air Hose Blue Polyurethane 8mm x 4m

RS Stock No.:
1358850
Mfr. Prt No.:
BGK 2CISFIX
Brand:
PREVOST

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1358850
Product description PREVOST Air Hose Blue Polyurethane 8mm x 4m
Manufacturer / Brand PREVOST
Manufacturer part number BGK 2CISFIX
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
RS stock number 1358850
Product description PREVOST Air Hose Blue Polyurethane 8mm x 4m
Manufacturer / Brand PREVOST
Manufacturer part number BGK 2CISFIX

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Prevo S1 Blow Gun Kit

Compressed air blow gun kit from Prevost. The kit contains a prevo S1 metal nozzle blow gun and a polyurethane coiled air line fitted with an ISO 6150 B6 coupling. A wall bracket is also included for easy storage.

Features and Benefits

• Low air consumption
• No leaks
• Comfortable flexible and ergonomic design
• Compact design
• Polyamide composite construction

Applications

The 27102 blow gun kits are suitable for various applications including, dust removal, blowing, cleaning and drying of tools and workstations. They are ideally suited to various industry sectors, industry, automotive, production and so on.


Specifications

Attribute Value
Brand PREVOST
Hose Inside Diameter 5 mm
Hose Outside Diameter 8 mm
Colour Blue
Material Polyurethane
Length 4 m
Maximum Operating Pressure 12 bar
Maximum Operating Temperature +80 °C
Number of Tubes 1
Checking stock...
IDR
2,122,658.93
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,122,658.93
*price per unit indicative
"PREVOST Air Hose Blue Polyurethane 8mm x 4m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda