White Plastic Sheet, 1200mm x 1200mm x 2.5mm

RS Stock No.:
8099689
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8099689
Product description White Plastic Sheet, 1200mm x 1200mm x 2.5mm
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
RS stock number 8099689
Product description White Plastic Sheet, 1200mm x 1200mm x 2.5mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS PRO white hygienic PVC sheets: Polyvinyl chloride

From RS PRO, comes a range of white hygienic PVC sheets. Manufactured to industry standards and meeting BS 476 flame resistance standards, these sheets are of high quality and are great value.
PVC or polyvinyl chloride is a type of plastic material that is lightweight, strong and durable. PVC also provides excellent cost efficiency advantages.

Features and benefits

  • Maximum operating temperature of +60 °C

  • Excellent resistance to a wide range of chemicals

  • Easily bonded

  • Available in different sizes

  • 2.5mm thickness

  • Easy to install, maintain and can withstand frequent cleaning

Applications

These PVC sheets have an array of application use such as;

  • Medical

  • Food

  • Agriculture

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.


Specifications

Attribute Value
Brand RS PRO
Finish Satin/Gloss
Width 1200 mm
Thermal Conductivity 0.15 W/mK
Material PVC
Maximum Operating Temperature +60 °C
Thickness 2.5 mm
Hardness Shore D 60
Length 1200 mm
Tensile Strength 54 MPa
Elongation 150 %
Colour White
Laminated No
Form Full
Checking stock...
IDR
1,946,129.06
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,946,129.06
*price per unit indicative
"White Plastic Sheet, 1200mm x 1200mm x 2.5mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda