Ansell HyFlex 11-931 Grey Foam Coated Yarn Work Gloves, Size 9, Large, 2 Gloves
- RS Stock No.:
- 1301068
- Mfr. Prt No.:
- 11-531/09
- Brand:
- Ansell

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1301068 |
| Product description | Ansell HyFlex 11-931 Grey Foam Coated Yarn Work Gloves, Size 9, Large, 2 Gloves |
| Manufacturer / Brand | Ansell |
| Manufacturer part number | 11-531/09 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 27, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: KR
Product Details
Ansell
Protective Gloves
HyFlex 11-531 18 Gauge Intercept Tech
The Ansell HyFlex 11-531 are ultralight weight cut resistance gloves with an exceptional grip performance. The new INTERCEPT™ cut resistance yarn has been designed to exceed industry standards. These Ansell proprietary technology offers best-in-class cut protection and increased comfort with dexterity. The liner also features ZONZ™ Comfort Fit technology for enhanced fit, higher dexterity and reduced hand fatigue. The FORTIX formulation provides enhanced abrasion resistance and grip, which extends gloves working life and improves comfort in abrasive applications.
When used with toxic liquids,
gloves must be chosen on the basis of the breakthrough time specified by the manufacturer.
The usage time must never exceed this value.
Not all gloves are suitable for use with machines with moveable parts;
please follow the instructions.
EN 420 stipulates that gloves in categories II and III should be labelled using pictograms that indicate the gloves' level of protection. Products that are labelled in this way have been successfully tested for resistance against the relevant risk.
Additionally, mechanical risks are specified according to EN 388: The higher the number, the better the test score.
Features & Benefits
• The best-in-class cut protection
• Silicone free
• Dirt masking colours for longer wear times
• The ZONZ Comfort Fit reduces hand fatigue
• The FORTIX formulation provides enhanced abrasion resistance and grip
Gloves available in different sizes:
8 - RS Stock no: 130-1066
9 - RS Stock no: 130-1068
10 - RS Stock no: 130-1069
Specifications
| Attribute | Value |
| Brand | Ansell |
| Glove Size | 9, Large |
| Primary Glove Application | Cut Resistant |
| Glove Material | Yarn |
| Main Colour of Glove | Grey |
| Glove Coating | Foam |
| Number of Gloves | 2 |
| EN388 Blade | 3 |
| EN388 Abrasion | 4 |
| EN388 Tear | 4 |
| EN388 Puncture | 2 |
| Range | HyFlex 11-931 |
| American Safety Standard | ANSI ABR 4, ANSI Cut Level 2 |