Ansell HyFlex 11-935 White Polyurethane Coated Yarn Work Gloves, Size 8, Medium, 2 Gloves

RS Stock No.:
1301070
Mfr. Prt No.:
11-735/08
Brand:
Ansell
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
RS stock number 1301070
Product description Ansell HyFlex 11-935 White Polyurethane Coated Yarn Work Gloves, Size 8, Medium, 2 Gloves
Manufacturer / Brand Ansell
Manufacturer part number 11-735/08

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: KR


Product Details

Ansell

Protective Gloves

HyFlex 11-735 10 Gauge Intercept Tech

The Ansoll HyFlex 11-735 are high-quality gloves that ensure excellent flexibility and high level of cut protection. The INTERCEPT™ cut resistance yarn has been tested to perform at or exceed industry standards. These Ansell proprietary technology offers best-in-class cut protection and increased comfort and dexterity. The palm coating design improves worker grip, extends glove life in abrasive conditions and allows the back-of-hand to breath.

When used with toxic liquids,
gloves must be chosen on the basis of the breakthrough time specified by the manufacturer.
The usage time must never exceed this value.
Not all gloves are suitable for use with machines with moveable parts;
please follow the instructions.

EN 420 stipulates that gloves in categories II and III should be labelled using pictograms that indicate the gloves' level of protection. Products that are labelled in this way have been successfully tested for resistance against the relevant risk.
Additionally, mechanical risks are specified according to EN 388: The higher the number, the better the test score.

Features & Benefits

• The best-in-class cut protection
• Increased comfort and dexterity
• Grey coating hides dirt in environments with dirt exposure

Gloves available in different sizes:

8 - RS Stock no: 130-1070
9 - RS Stock no: 130-1071
10 - RS Stock no: 130-1072


Specifications

Attribute Value
Brand Ansell
Glove Size 8, Medium
Primary Glove Application Cut Resistant
Glove Material Yarn
Main Colour of Glove White
Glove Coating Polyurethane
Number of Gloves 2
EN388 Blade 5
EN388 Abrasion 4
EN388 Tear 4
EN388 Puncture 3
Range HyFlex 11-935
Checking stock...
IDR
207,787.09
Out of stock
Price Pair
Unit(s)Per Unit(IDR)
1207,787.09
*price per unit indicative
"Ansell HyFlex 11-935 White Polyurethane Coated Yarn Work Gloves, Size 8, Medium, 2 Gloves" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda